
AFP64-IMP | |
|---|---|
DigiKey Part Number | 2321-AFP64-IMP-ND |
Manufacturer | |
Manufacturer Product Number | AFP64-IMP |
Description | FACEPLATE ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 5 | 269,74000 Kč | 1 348,70 Kč |
| 10 | 252,14400 Kč | 2 521,44 Kč |
| 25 | 230,60000 Kč | 5 765,00 Kč |
| 50 | 215,53180 Kč | 10 776,59 Kč |
| 100 | 201,45270 Kč | 20 145,27 Kč |
| 250 | 196,85624 Kč | 49 214,06 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |

