
AFP55-IMP | |
|---|---|
DigiKey Part Number | 2321-AFP55-IMP-ND |
Manufacturer | |
Manufacturer Product Number | AFP55-IMP |
Description | FACEPLATE ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 5 | 240,72200 Kč | 1 203,61 Kč |
| 10 | 225,01500 Kč | 2 250,15 Kč |
| 25 | 205,78880 Kč | 5 144,72 Kč |
| 50 | 192,34580 Kč | 9 617,29 Kč |
| 100 | 179,78070 Kč | 17 978,07 Kč |
| 250 | 173,23352 Kč | 43 308,38 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |

