
AFP108-IMP | |
|---|---|
DigiKey Part Number | 2321-AFP108-IMP-ND |
Manufacturer | |
Manufacturer Product Number | AFP108-IMP |
Description | FACEPLATE ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,09000 Kč | 490,09 Kč |
| 5 | 419,03600 Kč | 2 095,18 Kč |
| 10 | 391,67600 Kč | 3 916,76 Kč |
| 25 | 358,20920 Kč | 8 955,23 Kč |
| 50 | 334,80480 Kč | 16 740,24 Kč |
| 100 | 322,84430 Kč | 32 284,43 Kč |
| Unit Price without VAT: | 490,09000 Kč |
|---|---|
| Unit Price with VAT: | 593,00890 Kč |

