
ABP-98-IMP | |
|---|---|
DigiKey Part Number | 2321-ABP-98-IMP-ND |
Manufacturer | |
Manufacturer Product Number | ABP-98-IMP |
Description | BACK PANEL ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 5 | 473,54600 Kč | 2 367,73 Kč |
| 10 | 442,59600 Kč | 4 425,96 Kč |
| 25 | 404,79120 Kč | 10 119,78 Kč |
| 50 | 378,34620 Kč | 18 917,31 Kč |
| 100 | 362,21550 Kč | 36 221,55 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |

