
ABP-88USP | |
|---|---|
DigiKey Part Number | 2321-ABP-88USP-ND |
Manufacturer | |
Manufacturer Product Number | ABP-88USP |
Description | PREMIUM 8X8 ALUMINUM SWING PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swing Out Panel Kit Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Swing Out Panel Kit | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,33000 Kč | 307,33 Kč |
| 5 | 262,70400 Kč | 1 313,52 Kč |
| 10 | 245,54800 Kč | 2 455,48 Kč |
| 25 | 224,57000 Kč | 5 614,25 Kč |
| 50 | 209,90220 Kč | 10 495,11 Kč |
| 100 | 196,18810 Kč | 19 618,81 Kč |
| 250 | 191,02876 Kč | 47 757,19 Kč |
| Unit Price without VAT: | 307,33000 Kč |
|---|---|
| Unit Price with VAT: | 371,86930 Kč |



