
ABP-66 | |
|---|---|
DigiKey Part Number | 2321-ABP-66-ND |
Manufacturer | |
Manufacturer Product Number | ABP-66 |
Description | BACK PANEL ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 5 | 361,79600 Kč | 1 808,98 Kč |
| 10 | 338,17300 Kč | 3 381,73 Kč |
| 25 | 309,27520 Kč | 7 731,88 Kč |
| 50 | 289,07100 Kč | 14 453,55 Kč |
| 100 | 270,18550 Kč | 27 018,55 Kč |
| 250 | 267,72452 Kč | 66 931,13 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |

