
ABP-66-USOPK | |
|---|---|
DigiKey Part Number | 2321-ABP-66-USOPK-ND |
Manufacturer | |
Manufacturer Product Number | ABP-66-USOPK |
Description | SWING OUT PANEL KIT ENCL/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swing Out Panel Kit Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Swing Out Panel Kit | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,36000 Kč | 1 076,36 Kč |
| 5 | 920,09000 Kč | 4 600,45 Kč |
| 10 | 859,97300 Kč | 8 599,73 Kč |
| 25 | 786,50120 Kč | 19 662,53 Kč |
| 50 | 763,80220 Kč | 38 190,11 Kč |
| Unit Price without VAT: | 1 076,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,39560 Kč |

