
ABP-1614 | |
|---|---|
DigiKey Part Number | 2321-ABP-1614-ND |
Manufacturer | |
Manufacturer Product Number | ABP-1614 |
Description | BACK PANEL ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,23000 Kč | 1 145,23 Kč |
| 5 | 978,96800 Kč | 4 894,84 Kč |
| 10 | 915,03000 Kč | 9 150,30 Kč |
| 25 | 836,83760 Kč | 20 920,94 Kč |
| 50 | 818,92200 Kč | 40 946,10 Kč |
| Unit Price without VAT: | 1 145,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,72830 Kč |




