
ABP-1614-USOPK | |
|---|---|
DigiKey Part Number | 2321-ABP-1614-USOPK-ND |
Manufacturer | |
Manufacturer Product Number | ABP-1614-USOPK |
Description | SWING OUT PANEL KIT ENCL/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swing Out Panel Kit Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Swing Out Panel Kit | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 745,98000 Kč | 1 745,98 Kč |
| 5 | 1 492,45400 Kč | 7 462,27 Kč |
| 10 | 1 394,93900 Kč | 13 949,39 Kč |
| 25 | 1 314,99560 Kč | 32 874,89 Kč |
| Unit Price without VAT: | 1 745,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 112,63580 Kč |

