
3633-WHITE | |
|---|---|
DigiKey Part Number | 1647-1038-12-ND |
Manufacturer | |
Manufacturer Product Number | 3633-WHITE |
Description | LENS WHITE SNAP ON |
Customer Reference | |
Detailed Description | Lens Strip White Snap-On |
Datasheet | Datasheet |
Category | Lens Style Strip |
Manufacturer Inspired LED, LLC | Lens Size 304.8mm x 14.3mm |
Series | Lens Transparency Diffused |
Packaging Bulk | For Use With/Related Manufacturer Inspired LED |
Part Status Active | Material Polycarbonate |
Type Lens Strip | Mounting Type Snap-On |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,87000 Kč | 430,87 Kč |
| 10 | 341,53000 Kč | 3 415,30 Kč |
| 100 | 289,67250 Kč | 28 967,25 Kč |
| 500 | 267,18648 Kč | 133 593,24 Kč |
| Unit Price without VAT: | 430,87000 Kč |
|---|---|
| Unit Price with VAT: | 521,35270 Kč |










