
3633-CLEAR | |
|---|---|
DigiKey Part Number | 1647-1037-12-ND |
Manufacturer | |
Manufacturer Product Number | 3633-CLEAR |
Description | LENS CLEAR SNAP ON |
Customer Reference | |
Detailed Description | Lens Strip Clear Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Lens Style | Strip | |
Lens Size | 304.8mm x 14.3mm | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Inspired LED | |
Material | Polycarbonate | |
Mounting Type | Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,26000 Kč | 418,26 Kč |
| 10 | 331,45300 Kč | 3 314,53 Kč |
| 100 | 281,12910 Kč | 28 112,91 Kč |
| 500 | 259,30780 Kč | 129 653,90 Kč |
| Unit Price without VAT: | 418,26000 Kč |
|---|---|
| Unit Price with VAT: | 506,09460 Kč |







