


3583 | |
|---|---|
DigiKey Part Number | 1647-1063-ND |
Manufacturer | |
Manufacturer Product Number | 3583 |
Description | 21 LED PRO SERIES SUPER DELUXE K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PRO Series General Purpose Lighting Kit White, Neutral 4200K 12VDC 2 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Neutral | |
CCT (K) | 4200K | |
Voltage - Supply | 12VDC | |
Current - Supply | 2 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 822,81000 Kč | 2 822,81 Kč |
| Unit Price without VAT: | 2 822,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 415,60010 Kč |




