LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Flexible
12V-NB-GRN-12M

12V-NB-GRN-12M

DigiKey Part Number
1647-12V-NB-GRN-12MTR-ND - Tape & Reel (TR)
1647-12V-NB-GRN-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-NB-GRN-12M
Description
LED ENG GRN 565NM 1=3.82" STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Green Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Engine
Color
Green
CCT (K)
-
Wavelength
565nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
12000.0mm L x 8.00mm W (97.03mm L per Segment)
Height
1.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12016,62342 Kč1 994,81 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč