153-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSEC53K016-IT

DigiKey Part Number
1982-1030-ND
Manufacturer
Manufacturer Product Number
NSEC53K016-IT
Description
IC FLASH 16GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 16Gbit eMMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
2G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:456
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1644,13000 Kč644,13 Kč
10596,17800 Kč5 961,78 Kč
25577,15720 Kč14 428,93 Kč
50562,91060 Kč28 145,53 Kč
152540,43105 Kč82 145,52 Kč
304526,71533 Kč160 121,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:644,13000 Kč
Unit Price with VAT:779,39730 Kč