
NSEC00K008-IT | |
|---|---|
DigiKey Part Number | 1982-1026-ND |
Manufacturer | |
Manufacturer Product Number | NSEC00K008-IT |
Description | IC FLASH 64GBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,50000 Kč | 379,50 Kč |
| 10 | 351,53800 Kč | 3 515,38 Kč |
| 25 | 340,39440 Kč | 8 509,86 Kč |
| 50 | 332,03880 Kč | 16 601,94 Kč |
| 152 | 318,83145 Kč | 48 462,38 Kč |
| 304 | 312,09000 Kč | 94 875,36 Kč |
| Unit Price without VAT: | 379,50000 Kč |
|---|---|
| Unit Price with VAT: | 459,19500 Kč |


