
NDS96PT4-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS96PT4-16ITTR-ND - Tape & Reel (TR) 1982-NDS96PT4-16ITTRCT-ND - Cut Tape (CT) 1982-NDS96PT4-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS96PT4-16IT TR |
Description | IC DRAM 16MBIT LVTTL 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit LVTTL 166 MHz 50-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,78688 Kč | 24 786,88 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

