
NDS76PT5-20IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS76PT5-20ITTR-ND - Tape & Reel (TR) 1982-NDS76PT5-20ITTRCT-ND - Cut Tape (CT) 1982-NDS76PT5-20ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS76PT5-20IT TR |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 4.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 75,08900 Kč | 750,89 Kč |
| 25 | 72,89680 Kč | 1 822,42 Kč |
| 50 | 71,22100 Kč | 3 561,05 Kč |
| 100 | 69,54960 Kč | 6 954,96 Kč |
| 250 | 67,34648 Kč | 16 836,62 Kč |
| 500 | 65,69266 Kč | 32 846,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,73907 Kč | 51 739,07 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

