
NDS73PT9-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS73PT9-16ITTR-ND - Tape & Reel (TR) 1982-NDS73PT9-16ITTRCT-ND - Cut Tape (CT) 1982-NDS73PT9-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS73PT9-16IT TR |
Description | IC DRAM 128MBIT LVTTL 86TSOP II |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,90218 Kč | 81 902,18 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |

