NDS73PT9-16ET TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS73PT9-16ET TR

DigiKey Part Number
1982-NDS73PT9-16ETTR-ND - Tape & Reel (TR)
1982-NDS73PT9-16ETTRCT-ND - Cut Tape (CT)
1982-NDS73PT9-16ETTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS73PT9-16ET TR
Description
IC DRAM 128MBIT LVTTL 86TSOP II
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,41125 Kč78 411,25 Kč
Manufacturers Standard Package
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč