SDRAM Memory IC 64Mbit LVTTL 166 MHz 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS66PT5-16ET

DigiKey Part Number
1982-NDS66PT5-16ET-ND
Manufacturer
Manufacturer Product Number
NDS66PT5-16ET
Description
IC DRAM 64MBIT LVTTL 54TSOPII
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1078,95200 Kč789,52 Kč
2576,61760 Kč1 915,44 Kč
5074,84520 Kč3 742,26 Kč
10872,87667 Kč7 870,68 Kč
32470,08667 Kč22 708,08 Kč
54068,80306 Kč37 153,65 Kč
1 08067,07986 Kč72 446,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč