NDS73PT9-16ET TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS63PT9-16IT

DigiKey Part Number
1982-NDS63PT9-16IT-ND
Manufacturer
Manufacturer Product Number
NDS63PT9-16IT
Description
IC DRAM 64MBIT LVTTL 86TSOPII
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10878,30991 Kč8 457,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,30991 Kč
Unit Price with VAT:94,75499 Kč