
NDS36PT5-20ET TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PT5-20ETTR-ND - Tape & Reel (TR) 1982-NDS36PT5-20ETTRCT-ND - Cut Tape (CT) 1982-NDS36PT5-20ETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-20ET TR |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 4.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 25 | 90,35000 Kč | 2 258,75 Kč |
| 50 | 88,25880 Kč | 4 412,94 Kč |
| 100 | 86,17160 Kč | 8 617,16 Kč |
| 250 | 83,42252 Kč | 20 855,63 Kč |
| 500 | 81,36264 Kč | 40 681,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,32750 Kč | 79 327,50 Kč |
| 2 000 | 77,32388 Kč | 154 647,76 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |

