NDS76PT5-20IT TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS36PT5-20ET TR

DigiKey Part Number
1982-NDS36PT5-20ETTR-ND - Tape & Reel (TR)
1982-NDS36PT5-20ETTRCT-ND - Cut Tape (CT)
1982-NDS36PT5-20ETTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS36PT5-20ET TR
Description
IC DRAM 256MBIT LVTTL 54TSOPII
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
LVTTL
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
10ns
Access Time
4.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
1069,25500 Kč692,55 Kč
2567,22520 Kč1 680,63 Kč
5065,68860 Kč3 284,43 Kč
10064,14360 Kč6 414,36 Kč
25062,11180 Kč15 527,95 Kč
50060,58696 Kč30 293,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,07851 Kč59 078,51 Kč
2 00057,59080 Kč115 181,60 Kč
3 00056,73228 Kč170 196,84 Kč
Manufacturers Standard Package
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč