Parametric Equivalent
Parametric Equivalent

NDS36PT5-16IT | |
|---|---|
DigiKey Part Number | 1982-NDS36PT5-16IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-16IT |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 69,59100 Kč | 695,91 Kč |
| 25 | 67,54520 Kč | 1 688,63 Kč |
| 50 | 65,99180 Kč | 3 299,59 Kč |
| 108 | 64,26685 Kč | 6 940,82 Kč |
| 324 | 61,81488 Kč | 20 028,02 Kč |
| 540 | 60,68598 Kč | 32 770,43 Kč |
| 1 080 | 59,17019 Kč | 63 903,81 Kč |
| Unit Price without VAT: | 74,52000 Kč |
|---|---|
| Unit Price with VAT: | 90,16920 Kč |



