
NDS36PT5-16ET TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PT5-16ETTR-ND - Tape & Reel (TR) 1982-NDS36PT5-16ETTRCT-ND - Cut Tape (CT) 1982-NDS36PT5-16ETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-16ET TR |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 Kč | 74,31 Kč |
| 10 | 69,25500 Kč | 692,55 Kč |
| 25 | 67,22520 Kč | 1 680,63 Kč |
| 50 | 65,68860 Kč | 3 284,43 Kč |
| 100 | 64,14360 Kč | 6 414,36 Kč |
| 250 | 62,11180 Kč | 15 527,95 Kč |
| 500 | 60,58696 Kč | 30 293,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,07851 Kč | 59 078,51 Kč |
| 2 000 | 57,59080 Kč | 115 181,60 Kč |
| 3 000 | 56,73228 Kč | 170 196,84 Kč |
| Unit Price without VAT: | 74,31000 Kč |
|---|---|
| Unit Price with VAT: | 89,91510 Kč |

