SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS36PBA-16IT

DigiKey Part Number
1982-NDS36PBA-16IT-ND
Manufacturer
Manufacturer Product Number
NDS36PBA-16IT
Description
IC DRAM 256MBIT LVTTL 54FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1097,89300 Kč978,93 Kč
2594,96120 Kč2 374,03 Kč
5092,74400 Kč4 637,20 Kč
10090,53080 Kč9 053,08 Kč
34886,58296 Kč30 130,87 Kč
69684,42131 Kč58 757,23 Kč
1 04483,17159 Kč86 831,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč