
NDL86PFG-8KIT TR | |
|---|---|
DigiKey Part Number | 1982-NDL86PFG-8KITTR-ND - Tape & Reel (TR) 1982-NDL86PFG-8KITTRCT-ND - Cut Tape (CT) 1982-NDL86PFG-8KITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDL86PFG-8KIT TR |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,87000 Kč | 548,87 Kč |
| 10 | 508,06500 Kč | 5 080,65 Kč |
| 25 | 491,87120 Kč | 12 296,78 Kč |
| 50 | 479,72740 Kč | 23 986,37 Kč |
| 100 | 473,26800 Kč | 47 326,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 430,96770 Kč | 861 935,40 Kč |
| Unit Price without VAT: | 548,87000 Kč |
|---|---|
| Unit Price with VAT: | 664,13270 Kč |

