
NDL86PFG-8KET | |
|---|---|
DigiKey Part Number | 1982-NDL86PFG-8KET-ND |
Manufacturer | |
Manufacturer Product Number | NDL86PFG-8KET |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 96-FBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Organization 512M x 16 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 800 MHz |
Packaging Tray | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (9x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1 124,11144 Kč | 202 340,06 Kč |
| Unit Price without VAT: | 1 124,11144 Kč |
|---|---|
| Unit Price with VAT: | 1 360,17484 Kč |

