
NDL26PFI-9MIT | |
|---|---|
DigiKey Part Number | 1982-NDL26PFI-9MIT-ND |
Manufacturer | |
Manufacturer Product Number | NDL26PFI-9MIT |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,87000 Kč | 181,87 Kč |
| 10 | 169,07400 Kč | 1 690,74 Kč |
| 25 | 163,90360 Kč | 4 097,59 Kč |
| 50 | 160,00100 Kč | 8 000,05 Kč |
| 198 | 152,31803 Kč | 30 158,97 Kč |
| 396 | 148,51040 Kč | 58 810,12 Kč |
| 594 | 146,30919 Kč | 86 907,66 Kč |
| 1 188 | 142,59780 Kč | 169 406,19 Kč |
| Unit Price without VAT: | 181,87000 Kč |
|---|---|
| Unit Price with VAT: | 220,06270 Kč |

