Parametric Equivalent

NDD36PT6-2AAT TR | |
|---|---|
DigiKey Part Number | 1982-NDD36PT6-2AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDD36PT6-2AAT TR |
Description | IC DRAM 256MBIT SSTL 66TSOPII |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit SSTL_2 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | SSTL_2 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,77707 Kč | 93 777,07 Kč |
| Unit Price without VAT: | 93,77707 Kč |
|---|---|
| Unit Price with VAT: | 113,47025 Kč |


