SDRAM - DDR2 Memory IC 1Gbit SSTL_18 533 MHz 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDB16PFC-5EET TR

DigiKey Part Number
1982-NDB16PFC-5EETTR-ND - Tape & Reel (TR)
1982-NDB16PFC-5EETTRCT-ND - Cut Tape (CT)
1982-NDB16PFC-5EETTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDB16PFC-5EET TR
Description
IC DRAM 1GBIT SSTL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit SSTL_18 533 MHz 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
SSTL_18
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,01076 Kč242 526,90 Kč
Manufacturers Standard Package
Unit Price without VAT:97,01076 Kč
Unit Price with VAT:117,38302 Kč