
NDB16PFC-4DET | |
|---|---|
DigiKey Part Number | 1982-NDB16PFC-4DET-ND |
Manufacturer | |
Manufacturer Product Number | NDB16PFC-4DET |
Description | IC DRAM 1GBIT SSTL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 99,09450 Kč | 20 710,75 Kč |
| Unit Price without VAT: | 99,09450 Kč |
|---|---|
| Unit Price with VAT: | 119,90435 Kč |

