ISP4520-xx-ST_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISP4520-xx-ST_series

ISP4520-AS-ST

DigiKey Part Number
1786-ISP4520-AS-ST-ND
Manufacturer
Manufacturer Product Number
ISP4520-AS-ST
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0, LoRaWAN Transceiver Module 920MHz, 2.402GHz ~ 923MHz, 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
920MHz, 2.402GHz ~ 923MHz, 2.48GHz
Data Rate
2Mbps
Power - Output
14dBm
Sensitivity
-137dBm
Serial Interfaces
I2C, JTAG, SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB SRAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.6mA ~ 6.1mA
Current - Transmitting
5.4mA ~ 118mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
74-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50355,77640 Kč17 788,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,77640 Kč
Unit Price with VAT:430,48944 Kč