



ISP4520-AS-DK | |
|---|---|
DigiKey Part Number | 1786-ISP4520-AS-DK-ND |
Manufacturer | |
Manufacturer Product Number | ISP4520-AS-DK |
Description | LORA + BLE DEV KIT JP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Gateway Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gateway | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Gateway | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 803,35000 Kč | 6 803,35 Kč |
| Unit Price without VAT: | 6 803,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 232,05350 Kč |

