
ISP3080-UX-TB | |
|---|---|
DigiKey Part Number | 1786-ISP3080-UX-TB-ND |
Manufacturer | |
Manufacturer Product Number | ISP3080-UX-TB |
Description | TEST BOARD FOR ISP3080 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ISP3080, nRF52833, QM33110 - Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) 2.4GHz, 6.5GHz, 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 6.5GHz, 8GHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | ISP3080, nRF52833, QM33110 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 608,72000 Kč | 1 608,72 Kč |
| Unit Price without VAT: | 1 608,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,55120 Kč |


