New at DigiKey
802.15.4, Bluetooth Bluetooth v5.1, Thread, UWB, Zigbee® Transceiver Module 2.4GHz, 6.5GHz, 8GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP3080-UX-RS

DigiKey Part Number
1786-ISP3080-UX-RSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP3080-UX-RS
Description
BUILT-IN ANTENNAS UWB AND BLUETO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, UWB, Zigbee® Transceiver Module 2.4GHz, 6.5GHz, 8GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz, 6.5GHz, 8GHz
Data Rate
6.8Mbps
Power - Output
8dBm
Sensitivity
-96dBm
Serial Interfaces
I2S, PDM, PWM, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52833, QM33110
Memory Size
512kB Flash, 64KB RAM
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
4.6mA
Current - Transmitting
4.9mA ~ 14.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
90-VFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500382,17410 Kč191 087,05 Kč
Manufacturers Standard Package
Unit Price without VAT:382,17410 Kč
Unit Price with VAT:462,43066 Kč