ISP1907 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISP1907 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Insight SIP BLE Module Range

ISP1907-LL-EB

DigiKey Part Number
1786-ISP1907-LL-EB-ND
Manufacturer
Manufacturer Product Number
ISP1907-LL-EB
Description
BT 5.1 EVAL KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISP1907 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Insight SIP
Utilized IC / Part
ISP1907
Packaging
Bulk
RF Type
Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 442,22000 Kč8 884,44 Kč
Unit Price without VAT:4 442,22000 Kč
Unit Price with VAT:5 375,08620 Kč