Insight SIP BLE Module Range
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP1907-HT-TB

DigiKey Part Number
1786-ISP1907-HT-TB-ND
Manufacturer
Manufacturer Product Number
ISP1907-HT-TB
Description
BT 5.1 TEST BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISP1907 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Insight SIP
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ISP1907
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,91000 Kč923,91 Kč
Manufacturers Standard Package
Unit Price without VAT:923,91000 Kč
Unit Price with VAT:1 117,93110 Kč