


ISP1907-HT-RS | |
|---|---|
DigiKey Part Number | 1786-ISP1907-HT-RSTR-ND - Tape & Reel (TR) 1786-ISP1907-HT-RSCT-ND - Cut Tape (CT) 1786-ISP1907-HT-RSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP1907-HT-RS |
Description | RF TXRX MOD BT /ANT CHIP SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth/ANT ANT®, Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, SPI, PDM, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52833 |
Part Status Active | Memory Size 512kB Flash, 128kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth/ANT | Current - Receiving 6mA |
Protocol | Current - Transmitting 3.5mA ~ 6.1mA |
Frequency 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C |
Power - Output 8dBm | Package / Case 62-SMD Module |
Sensitivity -104dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 234,77870 Kč | 117 389,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,34000 Kč | 198,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,37000 Kč | 189,37 Kč |
| Unit Price without VAT: | 189,37000 Kč |
|---|---|
| Unit Price with VAT: | 229,13770 Kč |

