



ISP1507-AX-RS | |
|---|---|
DigiKey Part Number | 1786-1002-2-ND - Tape & Reel (TR) 1786-1002-1-ND - Cut Tape (CT) 1786-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP1507-AX-RS |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISP1507-AX-RS Models |
Category | Serial Interfaces ADC, I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52832 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 6.5mA |
Protocol | Current - Transmitting 7.1mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 4dBm | Package / Case Module |
Sensitivity -96dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 193,03462 Kč | 96 517,31 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |







