
X-1584NL | |
|---|---|
cms-digikey-product-number | 1902-1057-5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | X-1584NL |
cms-description | TRANSFORMER SINGLE 1553 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Interface, MIL-STD-1553 Pulse Transformer 1CT:1.79CT Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.79CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.89mm x 12.70mm) | |
Height - Seated (Max) | 0.172" (4.37mm) | |
Operating Temperature | -55°C ~ 130°C | |
Weight | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1 037,72000 Kč | 1 037,72 Kč |
| 10 | 933,27700 Kč | 9 332,77 Kč |
| 25 | 894,37200 Kč | 22 359,30 Kč |
| 60 | 858,57667 Kč | 51 514,60 Kč |
| 120 | 831,16908 Kč | 99 740,29 Kč |
| Unit Price without VAT: | 1 037,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,64120 Kč |


