3.3mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-1569T

DigiKey Part Number
1902-1056-2-ND - Tape & Reel (TR)
1902-1056-1-ND - Cut Tape (CT)
1902-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X-1569T
Description
XFMR GATE DRIVE 1500VDC ISO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
45.1VµS
Manufacturer
iNRCORE, LLC
Turns Ratio - Primary:Secondary
1:1:1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.355" L x 0.340" W (9.01mm x 8.63mm)
Transformer Type
Gate Drive
Height - Seated (Max)
0.300" (7.62mm)
Inductance
3.3mH
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1382,91000 Kč382,91 Kč
10344,92900 Kč3 449,29 Kč
25330,73480 Kč8 268,37 Kč
50320,33640 Kč16 016,82 Kč
100310,22560 Kč31 022,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400290,85550 Kč116 342,20 Kč
Manufacturers Standard Package
Unit Price without VAT:382,91000 Kč
Unit Price with VAT:463,32110 Kč