
T-075100 | |
|---|---|
DigiKey Part Number | T-075100-ND |
Manufacturer | |
Manufacturer Product Number | T-075100 |
Description | BALUN 1MHZ-1.485GHZ 50/100 6SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 1.485GHz 50 / 100Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 1MHz ~ 1.485GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | - | |
Return Loss (Min) | 12dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 1 215,20277 Kč | 78 988,18 Kč |
| Unit Price without VAT: | 1 215,20277 Kč |
|---|---|
| Unit Price with VAT: | 1 470,39535 Kč |


