


R5012NL | |
|---|---|
DigiKey Part Number | 1902-R5012NL-ND |
Manufacturer | |
Manufacturer Product Number | R5012NL |
Description | XFRMR ETHERNET MOD IND 1000B-T |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.605" L x 0.528" W (15.37mm x 13.41mm) | |
Height - Seated (Max) | 0.251" (6.38mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 141,35900 Kč | 1 413,59 Kč |
| 35 | 133,56514 Kč | 4 674,78 Kč |
| 70 | 129,41071 Kč | 9 058,75 Kč |
| 105 | 127,03190 Kč | 13 338,35 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |

