


R4009NL | |
|---|---|
DigiKey Part Number | 1902-R4009NL-ND |
Manufacturer | |
Manufacturer Product Number | R4009NL |
Description | XFRMR ETHERNET MOD IND 10/100B-T |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.080" L x 0.480" W (27.43mm x 12.19mm) | |
Height - Seated (Max) | 0.226" (5.74mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 15 | 221,54267 Kč | 3 323,14 Kč |
| 30 | 214,64167 Kč | 6 439,25 Kč |
| 60 | 207,91867 Kč | 12 475,12 Kč |
| 105 | 202,63067 Kč | 21 276,22 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |

