350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

R1022NL

DigiKey Part Number
1902-R1022NL-ND
Manufacturer
Manufacturer Product Number
R1022NL
Description
XFRMR ETHERNET MOD IND 10/100B-T
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1073,30400 Kč733,04 Kč
4068,91550 Kč2 756,62 Kč
8066,79725 Kč5 343,78 Kč
12065,58375 Kč7 870,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč