


R1001NL | |
|---|---|
DigiKey Part Number | 1902-R1001NL-ND |
Manufacturer | |
Manufacturer Product Number | R1001NL |
Description | XFRMR ETHERNET MOD IND 10/100B-T |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 118,11400 Kč | 1 181,14 Kč |
| 35 | 111,63143 Kč | 3 907,10 Kč |
| 70 | 108,16971 Kč | 7 571,88 Kč |
| 105 | 106,18590 Kč | 11 149,52 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

