
Q1553-22 | |
|---|---|
DigiKey Part Number | 1902-1072-ND |
Manufacturer | |
Manufacturer Product Number | Q1553-22 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:1.41CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.41CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,70000 Kč | 1 268,70 Kč |
| 10 | 1 140,69500 Kč | 11 406,95 Kč |
| 33 | 1 078,95364 Kč | 35 605,47 Kč |
| 66 | 1 044,53273 Kč | 68 939,16 Kč |
| 132 | 1 011,12212 Kč | 133 468,12 Kč |
| Unit Price without VAT: | 1 268,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,12700 Kč |

