
PL8209NL | |
|---|---|
DigiKey Part Number | 1902-1029-5-ND |
Manufacturer | |
Manufacturer Product Number | PL8209NL |
Description | CMC 1.63A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.63A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.215" (5.46mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,87000 Kč | 185,87 Kč |
| 10 | 152,82300 Kč | 1 528,23 Kč |
| 40 | 135,87250 Kč | 5 434,90 Kč |
| 80 | 128,12350 Kč | 10 249,88 Kč |
| 120 | 123,80383 Kč | 14 856,46 Kč |
| 280 | 115,25175 Kč | 32 270,49 Kč |
| 520 | 111,03875 Kč | 57 740,15 Kč |
| Unit Price without VAT: | 185,87000 Kč |
|---|---|
| Unit Price with VAT: | 224,90270 Kč |






