PL8207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8207

DigiKey Part Number
1902-1026-5-ND
Manufacturer
Manufacturer Product Number
PL8207
Description
CMC 3.3A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
3.3A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1182,05000 Kč182,05 Kč
10149,62200 Kč1 496,22 Kč
30136,29767 Kč4 088,93 Kč
60128,52450 Kč7 711,47 Kč
120121,20283 Kč14 544,34 Kč
270113,17633 Kč30 557,61 Kč
510108,57659 Kč55 374,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,05000 Kč
Unit Price with VAT:220,28050 Kč